REF3440MDBVTEP Series Voltage Reference IC Fixed 4.096V V ±0.05% 10mA SOT-23-6
Price & Procurement
252 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 876.00000 ¥876
10 791.30000 ¥7,913
25 754.52000 ¥18,863
100 655.16000 ¥65,516

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53394-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥625.71200
  • Digi-Reel®  : 296-53394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 252 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Digi-Reel®

REF3440MDBVTEP

Datasheet
Digi-Key Part Number 296-53394-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REF3440MDBVTEP
Copy  
Description IC VREF SERIES 0.05% SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC Fixed 4.096V V ±0.05% 10mA SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets REF3425-EP, REF3440-EP
Manufacturer Product Page REF3440MDBVTEP Specifications
EDA / CAD Models REF3440MDBVTEP by SnapEDA
REF3440MDBVTEP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series REF34xx
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 6ppm/°C
Noise - 0.1Hz to 10Hz 3.8µVp-p
Noise - 10Hz to 10kHz 24µVrms
Voltage - Input 4.596V ~ 12V
Current - Supply 95µA
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number REF3440
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

HMC1001-RC

SENSOR MR WHEAT BRIDGE 8PIN

Honeywell Aerospace

¥2,779.00000 Details

IRF7307TRPBF

MOSFET N/P-CH 20V 8-SOIC

Infineon Technologies

¥126.00000 Details

HMC1002-TR

SENSOR MR WHEAT BRDG 20SOIC

Honeywell Aerospace

¥3,872.00000 Details

OPA2340UA/2K5

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥502.00000 Details

ADS1254E

IC ADC 24BIT SIGMA-DELTA 20SSOP

Texas Instruments

¥2,184.00000 Details

TLV2254IDR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

¥377.00000 Details
Additional Resources
Standard Package 1
Other Names 296-53394-1