JPY | USD
Favorite

REF3425QDBVRQ1 Series Voltage Reference IC ±0.05% SOT-23-6
Price & Procurement
3,104 In Stock
Can ship immediately Factory Stock : 8,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 394.00000 ¥394
10 353.40000 ¥3,534
25 334.12000 ¥8,353
100 274.75000 ¥27,475
250 246.52800 ¥61,632
500 237.61800 ¥118,809
1,000 197.51900 ¥197,519

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

REF3425QDBVRQ1

Digi-Key Part Number 296-53234-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REF3425QDBVRQ1
Copy  
Description IC VREF SERIES 0.05% SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.05% SOT-23-6

Copy  
Documents & Media
Manufacturer Product Page REF3425QDBVRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, REF34xx
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 6ppm/°C
Noise - 0.1Hz to 10Hz 5µVp-p
Noise - 10Hz to 10kHz 24µVrms
Voltage - Input 3V ~ 12V
Current - Supply 95µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number REF342
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

0702461402

CONN HEADER VERT 14POS 2.54MM

Molex

¥285.00000 Details

REF3450QDBVRQ1

IC VREF SERIES 0.05% SOT23-6

Texas Instruments

¥394.00000 Details

INA186A5QDCKRQ1

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

¥177.00000 Details

NX3225SA-20.000M-STD-CRS-2

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

¥121.00000 Details

OPA320AQDBVRQ1

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥280.00000 Details

LMX2572RHAT

IC FREQ SYNTHESIZER RF 40VQFN

Texas Instruments

¥3,400.00000 Details
Additional Resources
Standard Package 1
Other Names 296-53234-6