JPY | USD

Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 280.00000 ¥280.00
10 251.00000 ¥2,510.00
25 236.80000 ¥5,920.00
100 201.78000 ¥20,178.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-22643-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥189.45600
  • Cut Tape (CT)  : 296-22643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥280.00000
  • Tape & Reel (TR)  : 296-37648-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥135.93800
  • Cut Tape (CT)  : 296-37648-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: ¥243.00000
  • Digi-Reel®  : 296-37648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: Digi-Reel®

REF3330AIDBZT

Datasheet
Digi-Key Part Number 296-22643-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REF3330AIDBZT
Copy  
Description IC VREF SERIES 0.15% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.15% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets REF3312,18,20,25,30,33
Product Training Modules Selecting Voltage References
Featured Product Power Management
Manufacturer Product Page REF3330AIDBZT Specifications
EDA / CAD Models REF3330AIDBZT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 5mA
Tolerance ±0.15%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 84µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.2V ~ 5.5V
Current - Supply 8.5µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number REF3330
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LTC1867LAIGN#PBF

IC ADC 16BIT SAR 16SSOP

Analog Devices Inc.

¥2,536.00000 Details

LM828M5/NOPB

IC REG CHARG PUMP INV 25MA SOT23

Texas Instruments

¥116.00000 Details

MPZ1608S300ATAH0

FERRITE BEAD 30 OHM 0603 1LN

TDK Corporation

¥12.00000 Details

TS3L301DGGR

IC ETHERNET SWITCH 16X8 48TSSOP

Texas Instruments

¥473.00000 Details

LMR62421XMF/NOPB

IC REG BST SEPIC ADJ 2.1A SOT23

Texas Instruments

¥185.00000 Details

AD8602ARMZ-REEL

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

¥310.00000 Details
Additional Resources
Standard Package 1
Other Names 296-22643-6