JPY | USD

Price & Procurement
74 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 243.00000 ¥243.00
10 218.20000 ¥2,182.00
25 205.84000 ¥5,146.00
100 175.38000 ¥17,538.00
250 164.68000 ¥41,170.00
500 144.09600 ¥72,048.00
1,000 135.93800 ¥135,938.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-22643-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥189.45600
  • Cut Tape (CT)  : 296-22643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥280.00000
  • Digi-Reel®  : 296-22643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-37648-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥135.93800
  • Cut Tape (CT)  : 296-37648-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: ¥243.00000

REF3330AIDBZR

Datasheet
Digi-Key Part Number 296-37648-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REF3330AIDBZR
Copy  
Description IC VREF SERIES 0.15% SOT23-3
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Series Voltage Reference IC ±0.15% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets REF3312,18,20,25,30,33
Featured Product Power Management
Manufacturer Product Page REF3330AIDBZR Specifications
EDA / CAD Models REF3330AIDBZRG4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 5mA
Tolerance ±0.15%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 84µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.2V ~ 5.5V
Current - Supply 8.5µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number REF3330
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN74CBTLV3125RGYR

IC BUS SWITCH 1 X 1:1 14VQFN

Texas Instruments

¥86.00000 Details

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

¥26.00000 Details

REF3030AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

¥140.00000 Details

LM5069MM-1/NOPB

IC HOT SWAP CTRLR GP 10VSSOP

Texas Instruments

¥358.00000 Details

181-026-213R561

CONN D-SUB HD RCPT 26P R/A SLDR

NorComp Inc.

¥856.00000 Details

ACS711KEXLT-15AB-T

SENSOR CURRENT HALL 15.5A AC/DC

Allegro MicroSystems

¥166.00000 Details
Additional Resources
Standard Package 1
Other Names 296-37648-6