JPY | USD
Favorite

REF3325AIDBZTG4 Series Voltage Reference IC ±0.15% SOT-23-3
Price & Procurement
2,013 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 234.00000 ¥234
10 210.40000 ¥2,104
25 198.48000 ¥4,962
100 158.78000 ¥15,878

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

REF3325AIDBZTG4

Datasheet
Digi-Key Part Number 296-27990-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REF3325AIDBZTG4
Copy  
Description IC VREF SERIES 0.15% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.15% SOT-23-3

Copy  
Documents & Media
Datasheets REF3312,18,20,25,30,33
Product Training Modules Selecting Voltage References
Featured Product Power Management
Manufacturer Product Page REF3325AIDBZTG4 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 5mA
Tolerance ±0.15%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 70µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7V ~ 5.5V
Current - Supply 8.5µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number REF332
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-27990-6