Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 140.00000 ¥140
10 125.60000 ¥1,256
25 119.20000 ¥2,980
100 97.93000 ¥9,793
250 91.53200 ¥22,883
500 80.89200 ¥40,446
1,000 70.28900 ¥70,289

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26324-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥70.28867
  • Cut Tape (CT)  : 296-26324-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥140.00000
  • Tape & Reel (TR)  : REF3033AIDBZTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥105.49200
  • Cut Tape (CT)  : REF3033AIDBZTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥161.00000

REF3033AIDBZR

Datasheet
Digi-Key Part Number 296-26324-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REF3033AIDBZR
Copy  
Description IC VREF SERIES 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Series Voltage Reference IC Fixed 3.3V V ±0.2% 25mA SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets REF30xx Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Design/Specification Wire Chg 19/Mar/2016
Manufacturer Product Page REF3033AIDBZR Specifications
EDA / CAD Models REF3033AIDBZR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Current - Output 25mA
Tolerance ±0.2%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz 36µVp-p
Noise - 10Hz to 10kHz 105µVrms
Voltage - Input 3.35V ~ 5.5V
Current - Supply 50µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number REF3033
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

824011

TVS DIODE 5VWM 8.5VC SOT23-5L

Würth Elektronik

¥104.00000 Details

LM2776DBVR

IC REG CHARGE PUMP INV SOT23

Texas Instruments

¥134.00000 Details

SN74ACT240PWR

IC BUFFER INVERT 5.5V 20TSSOP

Texas Instruments

¥107.00000 Details

MPZ1608S102ATA00

FERRITE BEAD 1 KOHM 0603 1LN

TDK Corporation

¥12.00000 Details

BZT52C15-7-F

DIODE ZENER 15V 500MW SOD123

Diodes Incorporated

¥27.00000 Details

2N7002K

MOSFET N-CH 60V 300MA SOT23

onsemi

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names 296-26324-6