JPY | USD

REF2025AISDDCR Series Voltage Reference IC ±0.05% SOT-23-5
Price & Procurement
5,298 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 491.00000 ¥491
10 441.50000 ¥4,415
25 417.32000 ¥10,433
100 361.67000 ¥36,167
250 343.12000 ¥85,780
500 307.88000 ¥153,940
1,000 292.20400 ¥292,204

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51524-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥292.20433
  • Digi-Reel®  : 296-51524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,298 - Immediate
  • Unit Price: Digi-Reel®

REF2025AISDDCR

Datasheet
Digi-Key Part Number 296-51524-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REF2025AISDDCR
Copy  
Description IC VREF SERIES 0.05% SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.05% SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets REF2025,30,33,41
Manufacturer Product Page REF2025AISDDCR Specifications
EDA / CAD Models REF2025AISDDCR by SnapEDA
REF2025AISDDCR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V, 2.5V
Current - Output 20mA
Tolerance ±0.05%
Temperature Coefficient 8ppm/°C
Noise - 10Hz to 10kHz -
Voltage - Input 2.52V ~ 5.5V
Current - Supply 460µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number REF2025
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-51524-1