JPY | USD

REF1930AIDDCT Series Voltage Reference IC ±0.1% SOT-23-THIN
Price & Procurement
468 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 366.00000 ¥366.00
10 328.20000 ¥3,282.00
25 310.28000 ¥7,757.00
100 268.90000 ¥26,890.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38443-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥255.11600
  • Cut Tape (CT)  : 296-38443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 468 - Immediate
  • Unit Price: ¥366.00000

REF1930AIDDCT

Datasheet
Digi-Key Part Number 296-38443-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REF1930AIDDCT
Copy  
Description IC VREF SERIES 0.1% SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% SOT-23-THIN

Copy  
Customer Reference
Documents & Media
Datasheets REF1925,30,33,41 Datasheet
Featured Product Power Management
Manufacturer Product Page REF1930AIDDCT Specifications
EDA / CAD Models REF1930AIDDCT by SnapEDA
REF1930AIDDCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 20mA
Tolerance ±0.1%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 12ppmp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.02V ~ 5.5V
Current - Supply 460µA
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-THIN
Base Part Number REF1930
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM94022BIMG/NOPB

SENSOR ANALOG -50C-150C SC70-5

Texas Instruments

¥184.00000 Details

SN65HVD30MDREP

IC TRANSCEIVER FULL 1/1 8SOIC

Texas Instruments

¥1,144.00000 Details

TPS62110MRSAREP

IC REG BUCK ADJ 1.5A 16QFN

Texas Instruments

¥1,225.00000 Details

OPA365AMDBVTEP

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥825.00000 Details

AT30TS74-MA8M-T

SENSOR DIGITAL -55C-125C 8UDFN

Microchip Technology

¥78.00000 Details

AP63201WU-7

IC REG BUCK ADJUSTABLE 2A TSOT26

Diodes Incorporated

¥103.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38443-6