JPY | USD

REF1930AIDDCR Series Voltage Reference IC ±0.1% SOT-23-THIN
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 352.00000 ¥352.00
10 316.10000 ¥3,161.00
25 298.24000 ¥7,456.00
100 254.10000 ¥25,410.00
250 238.58800 ¥59,647.00
500 208.76400 ¥104,382.00
1,000 196.94700 ¥196,947.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38443-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥253.86800
  • Cut Tape (CT)  : 296-38443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 463 - Immediate
  • Unit Price: ¥366.00000
  • Digi-Reel®  : 296-38443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 463 - Immediate
  • Unit Price: Digi-Reel®

REF1930AIDDCR

Datasheet
Digi-Key Part Number 296-REF1930AIDDCRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REF1930AIDDCR
Copy  
Description IC VREF SERIES 0.1% SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% SOT-23-THIN

Copy  
Customer Reference
Documents & Media
Datasheets REF1925,30,33,41 Datasheet
Featured Product Power Management
Manufacturer Product Page REF1930AIDDCR Specifications
EDA / CAD Models REF1930AIDDCR by SnapEDA
REF1930AIDDCR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 20mA
Tolerance ±0.1%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 12ppmp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.02V ~ 5.5V
Current - Supply 460µA
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-THIN
Base Part Number REF1930
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

REF1930AIDDCT

IC VREF SERIES 0.1% SOT23-5

Texas Instruments

¥366.00000 Details

BTE-040-01-L-D-A

CONN HDR 80POS SMD GOLD

Samtec Inc.

¥1,045.00000 Details

BSE-020-01-L-D-A

CONN RCPT 40POS SMD GOLD

Samtec Inc.

¥750.00000 Details

TPS7A0510PDBVT

IC REG LINEAR 1V 200MA SOT23-5

Texas Instruments

¥94.00000 Details

BSE-020-01-F-D-A-TR

CONN RCPT 40POS SMD GOLD

Samtec Inc.

¥519.00000 Details

031-5329-52RFX

CONN BNC RCPT STR 50 OHM PCB

Amphenol RF

¥358.00000 Details
Additional Resources
Standard Package 1
Other Names 296-REF1930AIDDCRDKR