JPY | USD
Favorite

PGA460TPWRQ1
Price & Procurement
4,172 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 655.00000 ¥655
10 589.10000 ¥5,891
25 556.92000 ¥13,923
100 457.90000 ¥45,790
250 410.86800 ¥102,717
500 396.01400 ¥198,007
1,000 329.18700 ¥329,187

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

PGA460TPWRQ1

Datasheet
Digi-Key Part Number 296-45512-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PGA460TPWRQ1
Copy  
Description IC ULTRASONIC SENSOR 16-TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Signal Processor
Input Type -
Output Type -
Current - Supply 500µA
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number PGA460
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

B78416A2232A003

SMT TRANSFORMER FOR ULTRASONIC S

TDK Electronics Inc.

¥614.00000 Details

PGA460TPWR

IC ULTRASONIC SENSOR 16TSSOP

Texas Instruments

¥597.00000 Details

750317161

POWER TRANSFORMER EP5 SMT; UI =

Würth Elektronik

¥359.00000 Details

S5B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 5POS 1.5MM

JST Sales America Inc.

¥89.00000 Details

PGA460TPW

ULTRASONIC SIGNAL PROCESSOR AND

Texas Instruments

¥715.00000 Details

PGA460PSM-EVM

ULTRASONIC SENSOR

Texas Instruments

¥3,949.00000 Details
Additional Resources
Standard Package 1
Other Names 296-45512-6