JPY | USD
Favorite

PGA460TPWR
Price & Procurement
4,338 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 592.00000 ¥592
10 531.00000 ¥5,310
25 502.00000 ¥12,550
100 412.75000 ¥41,275
250 370.36000 ¥92,590
500 356.97600 ¥178,488
1,000 296.73600 ¥296,736

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47818-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥285.58000
  • Digi-Reel®  : 296-47818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,338 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-46921-ND
  • Minimum Quantity: 1
  • Quantity Available: 225 - Immediate
    8,640 - Factory Stock 
  • Unit Price: ¥709.00000

PGA460TPWR

Datasheet
Digi-Key Part Number 296-47818-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PGA460TPWR
Copy  
Description IC ULTRASONIC SENSOR 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Signal Processor
Input Type -
Output Type -
Current - Supply 500µA
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number PGA460
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

B78416A2232A003

SMT TRANSFORMER FOR ULTRASONIC S

TDK Electronics Inc.

¥609.00000 Details

BOOSTXL-PGA460

BOOSTXL-PGA460

Texas Instruments

¥10,297.00000 Details

750316928

PUSH-PULL TRANSFORMER EP5 SMT; F

Würth Elektronik

¥356.00000 Details

PGA460TPWRQ1

IC ULTRASONIC SENSOR 16-TSSOP

Texas Instruments

¥650.00000 Details

PGA460TPW

ULTRASONIC SIGNAL PROCESSOR AND

Texas Instruments

¥709.00000 Details

750317161

POWER TRANSFORMER EP5 SMT; UI =

Würth Elektronik

¥356.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47818-1