JPY | USD
Favorite

PGA309AIPWR
Price & Procurement
9,268 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 774.00000 ¥774
10 698.80000 ¥6,988
25 666.32000 ¥16,658
100 578.55000 ¥57,855
250 552.55200 ¥138,138
500 512.07600 ¥256,038

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-39148-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥512.07640
  • Digi-Reel®  : 296-39148-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,268 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-16726-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 13,250 - Immediate
  • Unit Price: ¥635.56000
  • Cut Tape (CT)  : 296-16726-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,581 - Immediate
  • Unit Price: ¥889.00000
  • Digi-Reel®  : 296-16726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,581 - Immediate
  • Unit Price: Digi-Reel®

PGA309AIPWR

Datasheet
Digi-Key Part Number 296-39148-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number PGA309AIPWR
Copy  
Description IC PROG SNSR COND V-OUT 16-TSSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Signal Conditioner
Input Type Logic
Output Type Voltage
Current - Supply 1.2mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number PGA309
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SENSOREMULATOREVM

EMULATOR SENSOR

Texas Instruments

¥28,206.00000 Details
You May Also Be Interested In

24LC16BT-I/OT

IC EEPROM 16KBIT I2C SOT23-5

Microchip Technology

¥32.00000 Details

XTR117AIDGKR

IC CURRENT TRANSMITTER 8VSSOP

Texas Instruments

¥293.00000 Details

24LC16BT-E/OT

IC EEPROM 16KBIT I2C SOT23-5

Microchip Technology

¥40.00000 Details

XTR116UA/2K5

IC CURRENT TRANSMITTER 8SOIC

Texas Instruments

¥438.00000 Details

PGA309AIPWT

IC SIGNAL COND 16TSSOP

Texas Instruments

¥889.00000 Details

OPA2338UA

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥234.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39148-1