JPY | USD
Favorite

PGA308AIDGSR
Price & Procurement
1,329 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 516.00000 ¥516
10 464.10000 ¥4,641
100 360.75000 ¥36,075
500 311.99200 ¥155,996
1,000 259.34500 ¥259,345

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-23642-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥361.56000
  • Cut Tape (CT)  : 296-23642-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,791 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥594.00000
  • Digi-Reel®  : 296-23642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,791 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-48947-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥242.32480
  • Cut Tape (CT)  : 296-48947-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,329 - Immediate
  • Unit Price: ¥516.00000

PGA308AIDGSR

Datasheet
Digi-Key Part Number 296-48947-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PGA308AIDGSR
Copy  
Description IC PROG SENSOR SGL COND 10-MSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PGA308 Datasheet
Manufacturer Product Page PGA308AIDGSR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Signal Conditioner
Input Type Voltage
Output Type Voltage
Current - Supply 1.6mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number PGA308
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-48947-6