JPY | USD
Favorite

PGA281AIPWR Programmable Gain Amplifier 1 Circuit Rail-to-Rail 16-TSSOP
Price & Procurement
9,002 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 687.00000 ¥687
10 616.30000 ¥6,163
25 582.64000 ¥14,566
100 479.03000 ¥47,903
250 429.82800 ¥107,457
500 414.29200 ¥207,146
1,000 344.38000 ¥344,380

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40483-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥331.43350
  • Digi-Reel®  : 296-40483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,002 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-36433-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,138 - Immediate
    9,990 - Factory Stock 
  • Unit Price: ¥740.00000

PGA281AIPWR

Datasheet
Digi-Key Part Number 296-40483-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PGA281AIPWR
Copy  
Description IC OPAMP PGA 1 CIRCUIT 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Programmable Gain Amplifier 1 Circuit Rail-to-Rail 16-TSSOP

Copy  
Documents & Media
Datasheets PGA281
Reference Design Library TIPD135: 10¼A ~ 100mA, 0.05%, ±15V, Shunt Sense
Manufacturer Product Page PGA281AIPWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Programmable Gain
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1V/µs
Gain Bandwidth Product 6MHz
Current - Input Bias 300pA
Voltage - Input Offset 5µV
Current - Supply 2.4mA
Voltage - Supply, Single/Dual (±) 10V ~ 36V, ±5V ~ 18V
Operating Temperature -55°C ~ 140°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number PGA281
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

AD630ARZ

IC MOD/DEMOD BAL 2MHZ 20-SOIC

Analog Devices Inc.

¥3,185.00000 Details

PGA280AIPWR

IC OPAMP PGA 1 CIRCUIT 24TSSOP

Texas Instruments

¥700.00000 Details

PGA103U

IC OPAMP PGA 1 CIRCUIT 8SOIC

Texas Instruments

¥1,051.00000 Details

REF5050AIDGKT

IC VREF SERIES 0.1% 8VSSOP

Texas Instruments

¥387.00000 Details

TPS7A3001DGNR

IC REG LIN NEG ADJ 200MA 8MSOP

Texas Instruments

¥404.00000 Details

OPA2188AIDR

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC

Texas Instruments

¥376.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40483-1