JPY | USD

PCM1780DBQR DAC, Audio 24 b 200k I²S 16-SSOP
Price & Procurement
9,736 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 208.00000 ¥208.00
10 186.40000 ¥1,864.00
25 175.80000 ¥4,395.00
100 149.80000 ¥14,980.00
250 140.65200 ¥35,163.00
500 123.07200 ¥61,536.00
1,000 116.10500 ¥116,105.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41373-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥116.10500
  • Cut Tape (CT)  : 296-41373-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,741 - Immediate
  • Unit Price: ¥208.00000
  • Tube  : 296-17959-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 64 - Immediate
  • Unit Price: ¥249.00000

PCM1780DBQR

Datasheet
Digi-Key Part Number 296-41373-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number PCM1780DBQR
Copy  
Description IC DAC/AUDIO 24BIT 200K 16SSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

DAC, Audio 24 b 200k I²S 16-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets PCM1780-82
Product Training Modules Data Converter Basics
Manufacturer Product Page PCM1780DBQR Specifications
EDA / CAD Models PCM1780DBQR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type DAC, Audio
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 200k
Data Interface I²S
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number PCM1780
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ1608S221ATA00

FERRITE BEAD 220 OHM 0603 1LN

TDK Corporation

¥12.00000 Details

PCM1754DBQR

IC DAC/AUDIO 24BIT 200K 16SSOP

Texas Instruments

¥231.00000 Details

PCM1753DBQR

IC DAC/AUDIO 24BIT 200K 16SSOP

Texas Instruments

¥234.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41373-6