Price & Procurement
108 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 341.00000 ¥341
10 306.30000 ¥3,063
25 288.88000 ¥7,222
100 246.13000 ¥24,613
250 231.11600 ¥57,779
500 202.22600 ¥101,113
1,000 190.78000 ¥190,780

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-33529-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 65 - Immediate
    9,960 - Factory Stock 
  • Unit Price: ¥368.00000
  • Tape & Reel (TR)  : 296-17807-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥190.78000
  • Cut Tape (CT)  : 296-17807-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 108 - Immediate
  • Unit Price: ¥341.00000

PCF8575PWR

Datasheet
Digi-Key Part Number 296-17807-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number PCF8575PWR
Copy  
Description IC I/O EXPANDER I2C 16B 24TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets PCF8575
PCN Design/Specification PCF8575 03/Oct/2018
EDA / CAD Models PCF8575PWR by SnapEDA
PCF8575PWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 1mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number PCF8575
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCF8574APWR

IC I/O EXPANDER I2C 8B 20TSSOP

Texas Instruments

¥208.00000 Details

TPS3808G09DBVRG4

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

¥193.00000 Details

PCA9685PW,118

IC LED DRIVER RGBA 28-TSSOP

NXP USA Inc.

¥308.00000 Details

KSC401J 50SH LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥63.00000 Details

ULN2803ADWRG4

TRANS 8NPN DARL 50V 0.5A 18SOIC

Texas Instruments

¥152.00000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

¥552.00000 Details
Additional Resources
Standard Package 1
Other Names 296-17807-6