Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 297.00000 ¥297
10 266.70000 ¥2,667
25 251.60000 ¥6,290
100 214.35000 ¥21,435
250 201.26400 ¥50,316
500 176.10400 ¥88,052
1,000 166.13700 ¥166,137

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-20970-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥166.13640
  • Digi-Reel®  : 296-20970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

PCA9555DBQR

Datasheet
Digi-Key Part Number 296-20970-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number PCA9555DBQR
Copy  
Description IC I/O EXPANDER I2C 16B 24QSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 24-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets PCA9555
PCN Design/Specification Datasheet Update 25/Jun/2014
PCA9555 04/Sep/2018
EDA / CAD Models PCA9555DBQR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP
Base Part Number PCA9555
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

I6A4W010A033V-001-R

DC DC CONVERTER 3.3-40V 250W

TDK-Lambda Americas Inc

¥4,031.00000 Details

MAXM17761ALI#

DC DC CONVERTER 0.8-5V

Maxim Integrated

¥1,365.00000 Details

LMP8480MMX-S/NOPB

IC CURR SENSE 1 CIRCUIT 8VSSOP

Texas Instruments

¥343.00000 Details

DF13-6P-1.25DS(50)

CONN HEADER R/A 6POS 1.25MM

Hirose Electric Co Ltd

¥104.00000 Details

3557-2

FUSE BLOCK BLADE 500V 30A PCB

Keystone Electronics

¥151.00000 Details

SN74AUP1T157DCKR

IC MULTIPLEXER 1 X 2:1 SC70-6

Texas Instruments

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names 296-20970-1