OPA991SIDBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Price & Procurement
452 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 183.00000 ¥183
10 163.10000 ¥1,631
25 154.88000 ¥3,872
100 127.21000 ¥12,721
250 118.91600 ¥29,729
500 105.08800 ¥52,544
1,000 91.31300 ¥91,313

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 296-OPA991SIDBVRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 452 - Immediate
  • Unit Price: Digi-Reel®

OPA991SIDBVR

Datasheet
Digi-Key Part Number 296-OPA991SIDBVRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA991SIDBVR
Copy  
Description 40-V, SINGLE 4.5MHZ, RAIL-TO-RAI
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets OPA991 Datasheet
PCN Packaging Symbolization Change 04/Nov/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 21V/µs
Gain Bandwidth Product 4.5MHz
Current - Input Bias 10pA
Voltage - Input Offset 125µV
Current - Supply 560µA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 40V, ±1.35V ~ 20V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number OPA991
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPA2991IDDFR

40-V, DUAL 4.5MHZ, RAIL-TO-RAIL

Texas Instruments

¥223.00000 Details

ERT-J1VG103JA

THERMISTOR NTC 10KOHM 3380K 0603

Panasonic Electronic Components

¥20.00000 Details

MBRM120LT3G

DIODE SCHOTTKY 20V 1A POWERMITE

onsemi

¥65.00000 Details

ADP122AUJZ-3.3-R7

IC REG LINEAR 3.3V 300MA TSOT5

Analog Devices Inc.

¥144.00000 Details

ABM3-24.000MHZ-D2Y-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

¥118.00000 Details

SN74LVC1G86DCKT

IC GATE XOR 1CH 2-INP SC70-5

Texas Instruments

¥111.00000 Details
Additional Resources
Standard Package 1
Other Names 296-OPA991SIDBVRCT