JPY | USD

Price & Procurement
3,300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 344.00000 ¥344.00
10 309.10000 ¥3,091.00
25 291.56000 ¥7,289.00
100 248.42000 ¥24,842.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28770-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,250 - Immediate
  • Unit Price: ¥233.25600
  • Cut Tape (CT)  : 296-28770-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,300 - Immediate
  • Unit Price: ¥344.00000
  • Tape & Reel (TR)  : 296-47815-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥167.34033
  • Cut Tape (CT)  : 296-47815-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: ¥299.00000
  • Digi-Reel®  : 296-47815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: Digi-Reel®

OPA835IDBVT

Datasheet
Digi-Key Part Number 296-28770-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA835IDBVT
Copy  
Description IC OPAMP VFB 1 CIRCUIT SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 260V/µs
Gain Bandwidth Product 31MHz
-3db Bandwidth 56MHz
Current - Input Bias 200nA
Voltage - Input Offset 100µV
Current - Supply 250µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number OPA835
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-28770-6