JPY | USD

OPA830IDBVT Voltage Feedback Amplifier 1 Circuit SOT-23-5
Price & Procurement
2,719 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 394.00000 ¥394.00
10 354.20000 ¥3,542.00
25 334.76000 ¥8,369.00
100 290.14000 ¥29,014.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17401-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥275.25600
  • Cut Tape (CT)  : 296-17401-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,719 - Immediate
  • Unit Price: ¥394.00000
  • Tape & Reel (TR)  : 296-39139-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥213.82367
  • Cut Tape (CT)  : 296-39139-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 483 - Immediate
  • Unit Price: ¥344.00000
  • Digi-Reel®  : 296-39139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 483 - Immediate
  • Unit Price: Digi-Reel®

OPA830IDBVT

Datasheet
Digi-Key Part Number 296-17401-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA830IDBVT
Copy  
Description IC OPAMP VFB 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 600V/µs
Gain Bandwidth Product 110MHz
-3db Bandwidth 310MHz
Current - Input Bias 5µA
Voltage - Input Offset 1.5mV
Current - Supply 4.25mA
Current - Output / Channel 85mA
Voltage - Supply, Single/Dual (±) 2.8V ~ 11V, ±1.4V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA830
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DEM-OPA-SOT-1A

DEMO FIXTURE FOR SOT-23 OPAMP'S

Texas Instruments

¥708.00000 Details
You May Also Be Interested In

OPA830IDBVR

IC OPAMP VFB 1 CIRCUIT SOT23-5

Texas Instruments

¥344.00000 Details

OPA820IDBVT

IC OPAMP VFB 1 CIRCUIT SOT23-5

Texas Instruments

¥411.00000 Details
Additional Resources
Standard Package 1
Other Names 296-17401-6