JPY | USD

OPA725AIDBVT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
2,279 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 367.00000 ¥367.00
10 329.70000 ¥3,297.00
25 311.68000 ¥7,792.00
100 270.13000 ¥27,013.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-15767-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥256.27600
  • Cut Tape (CT)  : 296-15767-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,279 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥367.00000
  • Tape & Reel (TR)  : OPA725AIDBVR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥200.39500

OPA725AIDBVT

Datasheet
Digi-Key Part Number 296-15767-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA725AIDBVT
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 30V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 30pA
Voltage - Input Offset 1.2mV
Current - Supply 4.3mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4V ~ 12V, ±2V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA725
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

AD8091ARTZ-R7

IC OPAMP VFB 1 CIRCUIT SOT23-5

Analog Devices Inc.

¥259.00000 Details
Additional Resources
Standard Package 1
Other Names 296-15767-6