OPA4354AQPWRQ1 CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
39 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 695.00000 ¥695
10 624.60000 ¥6,246
25 590.48000 ¥14,762
100 511.75000 ¥51,175
250 485.51600 ¥121,379
500 435.65200 ¥217,826
1,000 433.27400 ¥433,274

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

OPA4354AQPWRQ1

Datasheet
Digi-Key Part Number 296-42353-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA4354AQPWRQ1
Copy  
Description IC CMOS 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 150V/µs
Gain Bandwidth Product 250MHz
-3db Bandwidth 250MHz
Current - Input Bias 3pA
Voltage - Input Offset 2mV
Current - Supply 4.9mA (x4 Channels)
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number OPA4354
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

NCS20061SN2T1G

IC OPAMP GP 1 CIRCUIT 5TSOP

onsemi

¥66.00000 Details

SMBJ8.0CA

TVS DIODE 8VWM 13.6VC SMB

Bourns Inc.

¥60.00000 Details

MCP16331T-E/CH

IC REG BUCK ADJ 500MA SOT23-6

Microchip Technology

¥188.00000 Details

AP63201WU-7

IC REG BUCK ADJUSTABLE 2A TSOT26

Diodes Incorporated

¥107.00000 Details

MCP1792T-5002H/DB

IC REG LINEAR 5V 100MA SOT223-3

Microchip Technology

¥67.00000 Details
Additional Resources
Standard Package 1
Other Names 296-42353-6