JPY | USD

OPA4354AQPWRQ1 CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
39 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 631.00000 ¥631.00
10 566.10000 ¥5,661.00
25 535.12000 ¥13,378.00
100 463.79000 ¥46,379.00
250 440.00800 ¥110,002.00
500 394.81600 ¥197,408.00
1,000 392.66100 ¥392,661.00

Submit a request for quotation on quantities greater than those displayed.

OPA4354AQPWRQ1

Datasheet
Digi-Key Part Number 296-42353-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA4354AQPWRQ1
Copy  
Description IC CMOS 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 150V/µs
Gain Bandwidth Product 250MHz
-3db Bandwidth 250MHz
Current - Input Bias 3pA
Voltage - Input Offset 2mV
Current - Supply 4.9mA (x4 Channels)
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number OPA4354
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPA4354AIPWR

IC OPAMP VFB 4 CIRCUIT 14TSSOP

Texas Instruments

¥537.00000 Details
Additional Resources
Standard Package 1
Other Names 296-42353-1