OPA4354AIPWT CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 677.00000 ¥677
10 608.60000 ¥6,086
25 575.32000 ¥14,383
100 498.61000 ¥49,861

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-12644-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥367.10840
  • Cut Tape (CT)  : 296-12644-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥589.00000
  • Digi-Reel®  : 296-12644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26287-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥473.04000
  • Cut Tape (CT)  : 296-26287-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥677.00000

OPA4354AIPWT

Datasheet
Digi-Key Part Number 296-26287-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA4354AIPWT
Copy  
Description IC OPAMP VFB 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 150V/µs
Gain Bandwidth Product 100MHz
-3db Bandwidth 250MHz
Current - Input Bias 3pA
Voltage - Input Offset 2mV
Current - Supply 4.9mA (x4 Channels)
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number OPA4354
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-26287-6