JPY | USD

OPA4354AIDR CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
10,800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 537.00000 ¥537.00
10 482.10000 ¥4,821.00
25 455.84000 ¥11,396.00
100 395.06000 ¥39,506.00
250 374.80000 ¥93,700.00
500 336.31000 ¥168,155.00
1,000 334.47400 ¥334,474.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-12643-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥334.47360
  • Cut Tape (CT)  : 296-12643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,800 - Immediate
  • Unit Price: ¥537.00000
  • Tube  : 296-33479-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 152 - Immediate
    4,900 - Factory Stock 
  • Unit Price: ¥645.00000

OPA4354AIDR

Datasheet
Digi-Key Part Number 296-12643-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA4354AIDR
Copy  
Description IC OPAMP VFB 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 150V/µs
Gain Bandwidth Product 100MHz
-3db Bandwidth 250MHz
Current - Input Bias 3pA
Voltage - Input Offset 2mV
Current - Supply 4.9mA (x4 Channels)
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number OPA4354
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CU-3009-A

BOX ALUMINUM NATURAL 8"L X 6"W

Bud Industries

¥2,231.00000 Details

WSU050-2000-13

AC/DC WALL MOUNT ADAPTER 5V 10W

Triad Magnetics

¥1,159.00000 Details

RF1-106-D-00-50-HDW

BNC STRAIGHT BULKHEAD SKT 50 OHM

Adam Tech

¥177.00000 Details

1210

SMT ADAPTERS 6 PACK 14SOIC/TSSOP

Adafruit Industries LLC

¥584.00000 Details

TLV3544IDR

IC CMOS 4 CIRCUIT 14SOIC

Texas Instruments

¥377.00000 Details

LM6154BCM/NOPB

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

¥1,144.00000 Details
Additional Resources
Standard Package 1
Other Names 296-12643-6