OPA4350EA/250 CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Price & Procurement
455 In Stock
Can ship immediately Factory Stock : 1,074
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,372.00000 ¥1,372
10 1,260.80000 ¥12,608
25 1,208.48000 ¥30,212
100 1,078.45000 ¥107,845

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : OPA4350EATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥1,078.44400
  • Cut Tape (CT)  : OPA4350EACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 455 - Immediate
    1,074 - Factory Stock 
  • Unit Price: ¥1,372.00000
  • Tape & Reel (TR)  : OPA4350EA/2K5-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: ¥937.86800

OPA4350EA/250

Datasheet
Digi-Key Part Number OPA4350EADKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA4350EA/250
Copy  
Description IC OPAMP GP 4 CIRCUIT 16SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroAmplifier™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 22V/µs
Gain Bandwidth Product 38MHz
Current - Input Bias 0.5pA
Voltage - Input Offset 150µV
Current - Supply 5.2mA (x4 Channels)
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7V, ±1.35V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number OPA4350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS3702CX33DDCT

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥330.00000 Details

TPS3702CX12DDCT

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥330.00000 Details

REF5030IDGKT

IC VREF SERIES 0.05% 8VSSOP

Texas Instruments

¥907.00000 Details

SN74LVC2G07DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

¥48.00000 Details

CFSH05-20L TR PBFREE

DIODE SCHOTTKY 20V 500MA SOD882

Central Semiconductor Corp

¥59.00000 Details

OPA2350EA/2K5

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥609.00000 Details
Additional Resources
Standard Package 1
Other Names OPA4350EADKR