JPY | USD
Favorite

OPA4197IDR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
4,456 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 363.00000 ¥363
10 326.20000 ¥3,262
25 308.44000 ¥7,711
100 253.60000 ¥25,360
250 227.55600 ¥56,889
500 219.33200 ¥109,666
1,000 182.31900 ¥182,319

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-45059-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥175.46480
  • Digi-Reel®  : 296-45059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,456 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-45121-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 63 - Immediate
    6,100 - Factory Stock 
  • Unit Price: ¥436.00000

OPA4197IDR

Datasheet
Digi-Key Part Number 296-45059-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA4197IDR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy  
Documents & Media
Datasheets OPA197, 2197, 4197 Datasheet
Manufacturer Product Page OPA4197IDR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 20V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 5pA
Voltage - Input Offset 25µV
Current - Supply 1mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number OPA419
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPA197IDR

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

¥180.00000 Details

OPA2197IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥270.00000 Details

OPA197IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥180.00000 Details

FNA23512A

MOD SPM 1200V 35A INVERTER

ON Semiconductor

¥6,283.00000 Details

SI8421AD-D-ISR

DGTL ISO 5000VRMS 2CH GP 16SOIC

Silicon Labs

¥162.00000 Details

MKE14F256VLH16

IC MCU 32BIT 256KB FLASH 64LQFP

NXP USA Inc.

¥700.00000 Details
Additional Resources
Standard Package 1
Other Names 296-45059-1