JPY | USD
Favorite

OPA4171AQPWRQ1 General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
2,163 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 328.00000 ¥328
10 294.60000 ¥2,946
25 278.52000 ¥6,963
100 229.02000 ¥22,902
250 205.50400 ¥51,376
500 198.07600 ¥99,038
1,000 164.65000 ¥164,650

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

OPA4171AQPWRQ1

Datasheet
Digi-Key Part Number 296-48636-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA4171AQPWRQ1
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.5V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 8pA
Voltage - Input Offset 250µV
Current - Supply 475µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number OPA417
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLV2374QPWRG4Q1

IC OPAMP GP 4 CIRCUIT 14TSSOP

Texas Instruments

¥245.00000 Details

SN6501QDBVRQ1

IC XFRMR DRVR NCH 350MA SOT23-5

Texas Instruments

¥263.00000 Details

SN74LVC2G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

¥64.00000 Details

SN74LVC2G08IDCTRQ1

IC GATE AND 2CH 2-INP SM8

Texas Instruments

¥85.00000 Details
Additional Resources
Standard Package 1
Other Names 296-48636-6