OPA365AMDBVTEP General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
1,244 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 823.00000 ¥823
10 744.10000 ¥7,441
25 709.48000 ¥17,737
100 616.04000 ¥61,604

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29461-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,244 - Immediate
  • Unit Price: ¥588.35600
  • Cut Tape (CT)  : 296-29461-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,244 - Immediate
  • Unit Price: ¥823.00000

OPA365AMDBVTEP

Datasheet
Digi-Key Part Number 296-29461-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA365AMDBVTEP
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 25V/µs
Gain Bandwidth Product 50MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 100µV
Current - Supply 4.6mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V, ±1.1V ~ 2.25V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA365
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

REF1930AIDDCT

IC VREF SERIES 0.1% SOT23-5

Texas Instruments

¥365.00000 Details

SN65HVD30MDREP

IC TRANSCEIVER FULL 1/1 8SOIC

Texas Instruments

¥1,141.00000 Details

TPS62110MRSAREP

IC REG BUCK ADJ 1.5A 16QFN

Texas Instruments

¥1,223.00000 Details

PCA9670PW,118

IC I/O EXPANDER I2C 8B 16TSSOP

NXP USA Inc.

¥179.00000 Details

TPS3808G33MDBVREP

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

¥759.00000 Details

SN74LVC1G14MDBVREP

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

¥238.00000 Details
Additional Resources
Standard Package 1
Other Names 296-29461-6