JPY | USD

OPA343NA/3K General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 326.00000 ¥326.00
10 292.50000 ¥2,925.00
25 275.92000 ¥6,898.00
100 235.09000 ¥23,509.00
250 220.74000 ¥55,185.00
500 193.15000 ¥96,575.00
1,000 182.21500 ¥182,215.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : OPA343NATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥245.76800
  • Cut Tape (CT)  : OPA343NACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 146 - Immediate
  • Unit Price: ¥362.00000
  • Digi-Reel®  : OPA343NADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 146 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26276-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥182.21500
  • Cut Tape (CT)  : 296-26276-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥326.00000

OPA343NA/3K

Datasheet
Digi-Key Part Number 296-26276-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA343NA/3K
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroAmplifier™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 6V/µs
Gain Bandwidth Product 5.5MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 2mV
Current - Supply 850µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA343
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AT24C512C-SSHD-T

IC EEPROM 512KBIT I2C 1MHZ 8SOIC

Microchip Technology

¥116.00000 Details
Additional Resources
Standard Package 1
Other Names 296-26276-6