JPY | USD

OPA322AQDBVRQ1 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
5,340 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 224.00000 ¥224
10 200.50000 ¥2,005
25 189.16000 ¥4,729
100 161.18000 ¥16,118
250 151.34000 ¥37,835
500 132.42000 ¥66,210
1,000 119.21500 ¥119,215

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

OPA322AQDBVRQ1

Datasheet
Digi-Key Part Number 296-48630-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA322AQDBVRQ1
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 500µV
Current - Supply 1.6mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA322
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA348AQDBVRQ1

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥105.00000 Details

SML-LXFM0603SUGCTR

LED GREEN CLEAR SMD

Lumex Opto/Components Inc.

¥123.00000 Details

SN74LVC1G07QDBVRQ1

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥52.00000 Details

NX3008CBKS,115

MOSFET N/P-CH 30V 6TSSOP

Nexperia USA Inc.

¥49.00000 Details

OPA320SAIDBVR

IC CMOS 1 CIRCUIT SOT23-6

Texas Instruments

¥359.00000 Details

OPA322SAIDBVR

IC OPAMP GP 1 CIRCUIT SOT23-6

Texas Instruments

¥227.00000 Details
Additional Resources
Standard Package 1
Other Names 296-48630-6