JPY | USD

OPA322AQDBVRQ1 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
5,340 In Stock
Can ship immediately Factory Stock : 4,372
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 220.00000 ¥220
10 197.60000 ¥1,976
25 186.36000 ¥4,659
100 158.79000 ¥15,879
250 149.09600 ¥37,274
500 130.45800 ¥65,229
1,000 117.44800 ¥117,448

Submit a request for quotation on quantities greater than those displayed.

OPA322AQDBVRQ1

Datasheet
Digi-Key Part Number 296-48630-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA322AQDBVRQ1
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 500µV
Current - Supply 1.6mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA322
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA348AQDBVRQ1

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥99.00000 Details

INA240A3QDRQ1

IC CURR SENSE 1 CIRCUIT 8SOIC

Texas Instruments

¥406.00000 Details

SML-LXFM0603SUGCTR

LED GREEN CLEAR SMD

Lumex Opto/Components Inc.

¥121.00000 Details

NX3225SA-16.000M-STD-CRS-2

CRYSTAL 16.0000MHZ 8PF SMD

NDK America, Inc.

¥112.00000 Details

FTR-110-51-S-D-06

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

¥583.00000 Details

NX3008CBKS,115

MOSFET N/P-CH 30V 6TSSOP

Nexperia USA Inc.

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names 296-48630-1