JPY | USD
Favorite

OPA314AIDCKT General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
4,594 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 137.00000 ¥137
10 122.70000 ¥1,227
25 116.44000 ¥2,911
100 89.40000 ¥8,940

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39123-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥47.49067
  • Cut Tape (CT)  : 296-39123-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,543 - Immediate
  • Unit Price: ¥117.00000
  • Digi-Reel®  : 296-39123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,543 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-34846-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥79.00400
  • Cut Tape (CT)  : 296-34846-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,594 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥137.00000

OPA314AIDCKT

Datasheet
Digi-Key Part Number 296-34846-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA314AIDCKT
Copy  
Description IC OPAMP GP 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets OPA314,2314,4314
Featured Product OPAx316 CMOS Operational Amplifiers
Manufacturer Product Page OPA314AIDCKT Specifications
EDA / CAD Models OPA314AIDCKT by SnapEDA
OPA314AIDCKT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.5V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 500µV
Current - Supply 150µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number OPA314
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AMPQUICKKIT-EVM

EVAL MODULE FOR AMPQUICKKIT

Texas Instruments

¥3,856.00000 Details
Additional Resources
Standard Package 1
Other Names 296-34846-6