OPA244NA/250 General Purpose Amplifier 1 Circuit SOT-23-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249
10 223.80000 ¥2,238
25 211.08000 ¥5,277
100 179.83000 ¥17,983

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26266-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥115.53700
  • Cut Tape (CT)  : 296-26266-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥207.00000
  • Digi-Reel®  : 296-26266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : OPA244NATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥168.85600
  • Cut Tape (CT)  : OPA244NACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥249.00000

OPA244NA/250

Datasheet
Digi-Key Part Number OPA244NADKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA244NA/250
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroAmplifier™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.16V/µs
Gain Bandwidth Product 430kHz
Current - Input Bias 10nA
Voltage - Input Offset 700µV
Current - Supply 50µA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA244
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2244EA/250

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥347.00000 Details

LTC6652AHMS8-2.5#PBF

IC VREF SERIES 0.05% 8MSOP

Analog Devices Inc.

¥946.00000 Details
Additional Resources
Standard Package 1
Other Names OPA244NADKR