JPY | USD

OPA2378AIDCNT Zero-Drift Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Price & Procurement
18 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 406.00000 ¥406.00
10 364.50000 ¥3,645.00
25 344.64000 ¥8,616.00
100 298.67000 ¥29,867.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41472-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥220.02133
  • Cut Tape (CT)  : 296-41472-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥353.00000
  • Digi-Reel®  : 296-41472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-25297-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥283.36000
  • Cut Tape (CT)  : 296-25297-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: ¥406.00000

OPA2378AIDCNT

Datasheet
Digi-Key Part Number 296-25297-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA2378AIDCNT
Copy  
Description IC OPAMP ZER-DRIFT 2CIRC SOT23-8
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail SOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.4V/µs
Gain Bandwidth Product 900kHz
Current - Input Bias 150pA
Voltage - Input Offset 20µV
Current - Supply 125µA (x2 Channels)
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V, ±1.1V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number OPA2378
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2378AIDCNR

IC OPAMP ZER-DRIFT 2CIRC SOT23-8

Texas Instruments

¥353.00000 Details
Additional Resources
Standard Package 1
Other Names 296-25297-6