JPY | USD
Favorite

OPA2376QDGKRQ1 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
3,353 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 336.00000 ¥336
10 301.50000 ¥3,015
25 284.44000 ¥7,111
100 227.55000 ¥22,755
250 199.10400 ¥49,776
500 193.41400 ¥96,707
1,000 153.59400 ¥153,594

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

OPA2376QDGKRQ1

Datasheet
Digi-Key Part Number 296-44296-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2376QDGKRQ1
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Documents & Media
Datasheets OPA376-Q1, 2376-Q1, 4376-Q1 Datasheet
Featured Product OPAx376 Operational Amplifiers
PCN Design/Specification Datasheet Chg 17/Jun/2016
Manufacturer Product Page OPA2376QDGKRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, e-trim™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 5.5MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 5µV
Current - Supply 760µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V, ±1.1V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA237
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2365AIDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥285.00000 Details

UCC27524AQDGNRQ1

IC GATE DRVR LOW-SIDE 8MSOP

Texas Instruments

¥298.00000 Details

TPS3808G33QDBVRQ1

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

¥240.00000 Details

OPA192IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥309.00000 Details

VLMS1500-GS08

LED RED 0402 SMD

Vishay Semiconductor Opto Division

¥55.00000 Details

LM5161QPWPTQ1

IC REG BCK FLYBCK ADJ 14HTSSOP

Texas Instruments

¥644.00000 Details
Additional Resources
Standard Package 1
Other Names 296-44296-6