JPY | USD

OPA2376AQDRQ1 General Purpose Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Price & Procurement
3,975 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 356.00000 ¥356
10 319.20000 ¥3,192
25 301.80000 ¥7,545
100 261.57000 ¥26,157
250 248.15200 ¥62,038
500 222.66600 ¥111,333
1,000 211.32800 ¥211,328

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

OPA2376AQDRQ1

Datasheet
Digi-Key Part Number 296-43771-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA2376AQDRQ1
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Differential, Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 5.5MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 5µV
Current - Supply 760µA (x2 Channels)
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V, ±1.1V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA2376
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

7448052502

CMC 2.5MH 25A 2LN TH

Würth Elektronik

¥1,822.00000 Details

TLV71333PQDBVRQ1

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

¥57.00000 Details

OPA2376AIDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥336.00000 Details

TPS70445PWP

IC REG LINEAR 3.3V/1.2V 24HTSSOP

Texas Instruments

¥913.00000 Details

OPA376AIDR

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

¥209.00000 Details

OPA2376QDGKRQ1

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥356.00000 Details
Additional Resources
Standard Package 1
Other Names 296-43771-6