OPA2340EA/2K5 CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 502.00000 ¥502
10 450.50000 ¥4,505
25 425.88000 ¥10,647
100 369.09000 ¥36,909
250 350.16400 ¥87,541
500 314.20000 ¥157,100
1,000 312.48500 ¥312,485

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26253-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥312.48520
  • Cut Tape (CT)  : 296-26253-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥502.00000
  • Tape & Reel (TR)  : OPA2340EATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥402.82800
  • Cut Tape (CT)  : OPA2340EACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥577.00000
  • Digi-Reel®  : OPA2340EADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

OPA2340EA/2K5

Datasheet
Digi-Key Part Number 296-26253-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA2340EA/2K5
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 6V/µs
Gain Bandwidth Product 5.5MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 150µV
Current - Supply 750µA (x2 Channels)
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA2340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2889IDGSR

IC OPAMP VFB 2 CIRCUIT 10VSSOP

Texas Instruments

¥498.00000 Details

OPA2683IDCNT

IC OPAMP CFA 2 CIRCUIT SOT23-8

Texas Instruments

¥774.00000 Details

OPA340NA/3K

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥366.00000 Details

95278-402B40LF

CONN HEADER SMD 40POS 2.54MM

Amphenol ICC (FCI)

¥266.00000 Details

LIS344ALHTR

ACCELEROMETER 2-6G ANALOG 16LGA

STMicroelectronics

¥605.00000 Details

826634-7

CONN HEADER R/A 14POS 2.54MM

TE Connectivity AMP Connectors

¥250.00000 Details
Additional Resources
Standard Package 1
Other Names 296-26253-6