OPA2340EA/250G4 CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
250 402.82800 ¥100,707

Submit a request for quotation on quantities greater than those displayed.

OPA2340EA/250G4

Datasheet
Digi-Key Part Number OPA2340EA/250G4-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA2340EA/250G4
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging Tape & Reel (TR) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 6V/µs
Gain Bandwidth Product 5.5MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 150µV
Current - Supply 750µA (x2 Channels)
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA2340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 250