OPA2340EA/250 CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 600.00000 ¥600
10 539.00000 ¥5,390
25 509.52000 ¥12,738
100 441.56000 ¥44,156

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26253-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥324.97560
  • Cut Tape (CT)  : 296-26253-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥522.00000
  • Digi-Reel®  : 296-26253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : OPA2340EATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥418.92800
  • Cut Tape (CT)  : OPA2340EACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥600.00000

OPA2340EA/250

Datasheet
Digi-Key Part Number OPA2340EADKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA2340EA/250
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 6V/µs
Gain Bandwidth Product 5.5MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 150µV
Current - Supply 750µA (x2 Channels)
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA2340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2683IDCNT

IC OPAMP CFA 2 CIRCUIT SOT23-8

Texas Instruments

¥805.00000 Details

IRLML2502TRPBF

MOSFET N-CH 20V 4.2A SOT23

Infineon Technologies

¥70.00000 Details

OPA340NA/3K

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥381.00000 Details

3214W-1-203E

TRIMMER 20K OHM 0.25W J LEAD TOP

Bourns Inc.

¥372.00000 Details

OPA4340EA/250

IC OPAMP GP 4 CIRCUIT 16SSOP

Texas Instruments

¥911.00000 Details

74LVC2G14GV-Q100H

IC INVERT SCHMITT 2CH 2-IN 6TSOP

Nexperia USA Inc.

¥49.00000 Details
Additional Resources
Standard Package 1
Other Names OPA2340EADKR