JPY | USD

OPA2333PIDSGT CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2)
Price & Procurement
1,248 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 401.00000 ¥401
10 360.20000 ¥3,602
25 340.48000 ¥8,512
100 295.07000 ¥29,507

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51501-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥207.43233
  • Cut Tape (CT)  : 296-51501-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,618 - Immediate
  • Unit Price: ¥349.00000
  • Digi-Reel®  : 296-51501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,618 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47620-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥279.94400
  • Digi-Reel®  : 296-47620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,248 - Immediate
    1,000 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA2333PIDSGT

Datasheet
Digi-Key Part Number 296-47620-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA2333PIDSGT
Copy  
Description IC OPAMP ZERO-DRIFT 2 CIRC 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS, Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.16V/µs
Gain Bandwidth Product 350kHz
Current - Input Bias 70pA
Voltage - Input Offset 2µV
Current - Supply 17µA (x2 Channels)
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number OPA2333
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2333PIDSGR

IC CMOS 2 CIRCUIT 8WSON

Texas Instruments

¥349.00000 Details

MCP3426A0-E/MC

IC ADC 16BIT SIGMA-DELTA 8DFN

Microchip Technology

¥325.00000 Details

MCP3550-60E/MS

IC ADC 22BIT SIGMA-DELTA 8MSOP

Microchip Technology

¥492.00000 Details

MAX5550ETE+

IC DAC 10BIT A-OUT 16TQFN

Maxim Integrated

¥636.00000 Details

REF2025AIDDCR

IC VREF SERIES 0.05% SOT23-5

Texas Instruments

¥404.00000 Details

5054170610

0.35 B/B PLUG ASSY 6CKT EMBSTP P

Molex

¥26.82929 Details
Additional Resources
Standard Package 1
Other Names 296-47620-1