JPY | USD
Favorite

OPA2320AQDGKRQ1 CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
8,678 In Stock
Can ship immediately Factory Stock : 3,223
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 397.00000 ¥397
10 356.40000 ¥3,564
25 337.00000 ¥8,425
100 277.08000 ¥27,708
250 248.62400 ¥62,156
500 239.64000 ¥119,820
1,000 199.20000 ¥199,200

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

OPA2320AQDGKRQ1

Datasheet
Digi-Key Part Number 296-40454-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2320AQDGKRQ1
Copy  
Description IC CMOS 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Documents & Media
Datasheets OPA2320-Q1 Datasheet
Featured Product OPA320 and OPA2320 CMOS Operational Amplifiers
PCN Design/Specification OPA320-Q1/OPA2320-Q1 31/Jan/2019
Manufacturer Product Page OPA2320AQDGKRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 40µV
Current - Supply 1.45mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥40.00000 Details

SN74LVC2G74QDCURQ1

IC FF D-TYPE SNGL 1BIT US8

Texas Instruments

¥65.00000 Details

TLV3502AQDCNRQ1

IC COMPARATOR R-R HS SOT23-8

Texas Instruments

¥541.00000 Details

RT8284NGS

IC REG BUCK ADJUSTABLE 2A 8SOP

Richtek USA Inc.

¥153.00000 Details

NJVMJD31CT4G-VF01

TRANS NPN 100V 3A DPAK

ON Semiconductor

¥65.00000 Details

SN74LVC2G32QDCURQ1

IC GATE OR 2CH 2-INP US8

Texas Instruments

¥69.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40454-6