JPY | USD

OPA227UA/2K5 General Purpose Amplifier 1 Circuit 8-SOIC
Price & Procurement
899 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 450.00000 ¥450.00
10 403.50000 ¥4,035.00
25 381.52000 ¥9,538.00
100 330.64000 ¥33,064.00
250 313.68400 ¥78,421.00
500 281.47000 ¥140,735.00
1,000 279.93300 ¥279,933.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26248-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 899 - Immediate
  • Unit Price: ¥279.93320
  • Cut Tape (CT)  : 296-26248-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
  • Unit Price: ¥450.00000
  • Tube  : OPA227UA-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Factory Stock 
  • Unit Price: ¥582.00000

OPA227UA/2K5

Datasheet
Digi-Key Part Number 296-26248-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA227UA/2K5
Copy  
Description IC OPAMP GP 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 2.3V/µs
Gain Bandwidth Product 8MHz
Current - Input Bias 2.5nA
Voltage - Input Offset 10µV
Current - Supply 3.7mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA227
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPA2227UA/2K5

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥665.00000 Details

MAX6176AASA+

IC VREF SERIES 0.05% 8SOIC

Maxim Integrated

¥897.00000 Details

MEA1D0512SC

DC DC CONVERTER +/-12V 1W

Murata Power Solutions Inc.

¥600.00000 Details

901-9894-RFX

CONN SMA PLUG R/A 50 OHM PCB

Amphenol RF

¥1,606.00000 Details

USB-B1HSB6

CONN RCPT TYPEB 4POS R/A

On Shore Technology Inc.

¥70.00000 Details

OPA1632DGNR

IC AUDIO 1 CIRCUIT 8MSOP

Texas Instruments

¥463.00000 Details
Additional Resources
Standard Package 1
Other Names 296-26248-6