JPY | USD
Favorite

OPA2192QDGKRQ1 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
2,852 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 556.00000 ¥556
10 498.90000 ¥4,989
25 471.76000 ¥11,794
100 387.88000 ¥38,788
250 348.04000 ¥87,010
500 335.45800 ¥167,729
1,000 278.85000 ¥278,850

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

OPA2192QDGKRQ1

Datasheet
Digi-Key Part Number 296-50480-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2192QDGKRQ1
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 20V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 5pA
Voltage - Input Offset 5µV
Current - Supply 1mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA219
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN6501QDBVRQ1

IC XFRMR DRVR NCH 350MA SOT23-5

Texas Instruments

¥265.00000 Details

TPS7B4253QDDARQ1

IC REG LIN POS ADJ 300MA 8SO

Texas Instruments

¥255.00000 Details

INA148QDRQ1

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Texas Instruments

¥667.00000 Details

OPA2192IDGKT

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥541.00000 Details

OPA4192IPWR

IC OPAMP GP 4 CIRCUIT 14TSSOP

Texas Instruments

¥740.00000 Details

BLM18KG331BH1D

FERRITE BEAD 330 OHM 0603 1 LN

Murata Electronics

¥14.00000 Details
Additional Resources
Standard Package 1
Other Names 296-50480-6