JPY | USD
Favorite

OPA2191IDR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
6,387 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 390.00000 ¥390
10 349.90000 ¥3,499
25 330.80000 ¥8,270
100 272.00000 ¥27,200
250 244.06000 ¥61,015
500 235.23800 ¥117,619
1,000 195.54100 ¥195,541

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-45467-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥188.19000
  • Digi-Reel®  : 296-45467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,387 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-45460-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥468.00000

OPA2191IDR

Datasheet
Digi-Key Part Number 296-45467-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2191IDR
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Documents & Media
Datasheets OPA191, 2191, 4191 Datasheet
Manufacturer Product Page OPA2191IDR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 7.5V/µs
Gain Bandwidth Product 2.5MHz
Current - Input Bias 5pA
Voltage - Input Offset 5µV
Current - Supply 140µA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA219
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA4191IDR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

¥611.00000 Details

OPA2192IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥467.00000 Details

OPA191IDR

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

¥334.00000 Details

LT3795EFE#TRPBF

IC LED DRIVER CTRLR DIM 28TSSOP

Linear Technology/Analog Devices

¥999.00000 Details

G3B15AP-S-YA

SWITCH PUSH SPDT 0.4VA 28V

NKK Switches

¥763.00000 Details

ABM3C-18.432MHZ-D4Y-T

CRYSTAL 18.4320MHZ 18PF SMD

Abracon LLC

¥98.00000 Details
Additional Resources
Standard Package 1
Other Names 296-45467-1