JPY | USD
Favorite

OPA2141AIDR J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
3,893 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 349.00000 ¥349
10 313.50000 ¥3,135
25 296.36000 ¥7,409
100 243.67000 ¥24,367
250 218.64000 ¥54,660
500 210.73800 ¥105,369
1,000 175.17600 ¥175,176

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41347-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 3,893 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥175.17560
  • Cut Tape (CT)  : 296-41347-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,893 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥349.00000
  • Tube  : 296-27490-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 430 - Immediate
    9,225 - Factory Stock 
  • Unit Price: ¥419.00000

OPA2141AIDR

Datasheet
Digi-Key Part Number 296-41347-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2141AIDR
Copy  
Description IC OPAMP JFET 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 20V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 2pA
Voltage - Input Offset 1mV
Current - Supply 1.8mA
Current - Output / Channel 36mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA214
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA4141AID

IC OPAMP JFET 4 CIRCUIT 14SOIC

Texas Instruments

¥613.00000 Details

OPA141AIDR

IC OPAMP JFET 1 CIRCUIT 8SOIC

Texas Instruments

¥254.00000 Details

ADA4001-2ARZ-R7

IC OPAMP JFET 2 CIRCUIT 8SOIC

Analog Devices Inc.

¥379.00000 Details

SN74AUP1G14DRLR

IC INVERTER SCHMITT 1CH SOT5

Texas Instruments

¥47.00000 Details

SN74AUP1G08DRLR

IC GATE AND 1CH 2-INP SOT5

Texas Instruments

¥52.00000 Details

SN74AUP1G34DRLR

IC BUFFER NON-INVERT 3.6V SOT5

Texas Instruments

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41347-6