JPY | USD

OPA209AIDBVT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
2,497 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 406.00000 ¥406.00
10 364.50000 ¥3,645.00
25 344.64000 ¥8,616.00
100 298.67000 ¥29,867.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28152-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥220.02133
  • Cut Tape (CT)  : 296-28152-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,313 - Immediate
  • Unit Price: ¥353.00000
  • Digi-Reel®  : 296-28152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,313 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32179-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥283.36000
  • Cut Tape (CT)  : 296-32179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,497 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥406.00000

OPA209AIDBVT

Datasheet
Digi-Key Part Number 296-32179-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA209AIDBVT
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 6.4V/µs
Gain Bandwidth Product 18MHz
Current - Input Bias 1nA
Voltage - Input Offset 35µV
Current - Supply 2.2mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA209
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

EVQ-P2002W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

¥79.00000 Details

78B04ST

SWITCH SLIDE DIP SPST 150MA 30V

Grayhill Inc.

¥137.00000 Details

TDA04H0SB1

SWITCH SLIDE DIP SPST 25MA 24V

C&K

¥283.00000 Details

LT6003HS5#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-5

Analog Devices Inc.

¥336.00000 Details

OPA549MKVC

IC OPAMP POWER 1 CIRC 11PWRPACK

Texas Instruments

¥4,419.00000 Details

SN74LVC1G04DBVT

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

¥100.00000 Details
Additional Resources
Standard Package 1
Other Names 296-32179-6