JPY | USD

OPA209AIDBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
10,788 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 351.00000 ¥351.00
10 315.70000 ¥3,157.00
25 298.40000 ¥7,460.00
100 258.61000 ¥25,861.00
250 245.34400 ¥61,336.00
500 220.14600 ¥110,073.00
1,000 218.94500 ¥218,945.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28152-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥220.02133
  • Cut Tape (CT)  : 296-28152-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,788 - Immediate
  • Unit Price: ¥353.00000
  • Tape & Reel (TR)  : 296-32179-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    5,750 - Factory Stock 
  • Unit Price: ¥283.36000
  • Cut Tape (CT)  : 296-32179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,497 - Immediate
    5,750 - Factory Stock 
  • Unit Price: ¥406.00000
  • Digi-Reel®  : 296-32179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,497 - Immediate
    5,750 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA209AIDBVR

Datasheet
Digi-Key Part Number 296-28152-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA209AIDBVR
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 6.4V/µs
Gain Bandwidth Product 18MHz
Current - Input Bias 1nA
Voltage - Input Offset 35µV
Current - Supply 2.2mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA209
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2209AIDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥530.00000 Details

SN74LVC1G139DCUR

IC DECODER/DEMUX 1X2:4 8VSSOP

Texas Instruments

¥74.00000 Details

LM27761DSGR

IC REG CHARGE PUMP ADJ 8WSON

Texas Instruments

¥198.00000 Details

OPA180IDBVT

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Texas Instruments

¥283.00000 Details

OPA140AIDBVT

IC OPAMP JFET 1 CIRCUIT SOT23-5

Texas Instruments

¥575.00000 Details

FSV12120V

DIODE SCHOTTKY 120V 12A TO277-3

ON Semiconductor

¥124.00000 Details
Additional Resources
Standard Package 1
Other Names 296-28152-6