JPY | USD

OPA197QDGKRQ1 General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
4,371 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 253.00000 ¥253
10 227.80000 ¥2,278
25 214.88000 ¥5,372
100 183.09000 ¥18,309
250 171.92000 ¥42,980
500 150.43000 ¥75,215
1,000 135.42600 ¥135,426

Submit a request for quotation on quantities greater than those displayed.

OPA197QDGKRQ1

Datasheet
Digi-Key Part Number 296-51493-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA197QDGKRQ1
Copy  
Description IC OPAMP GP 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets OPA197-Q1, 2197-Q1 Datasheet
Manufacturer Product Page OPA197QDGKRQ1 Specifications
EDA / CAD Models OPA197QDGKRQ1 by SnapEDA
OPA197QDGKRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 20V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 5pA
Voltage - Input Offset 25µV
Current - Supply 1mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA197
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

302-S201

CONN HEADER VERT 20POS 2.54MM

On Shore Technology Inc.

¥57.00000 Details

OPA197IDGKR

IC OPAMP GP 1 CIRCUIT 8VSSOP

Texas Instruments

¥215.00000 Details

MF-SM150/33-2

PTC RESET FUSE 33V 1.5A 2SMD

Bourns Inc.

¥50.00000 Details

TPS72301QDBVRQ1

IC REG LIN NEG ADJ 200MA SOT23-5

Texas Instruments

¥399.00000 Details

74LVC1G17GM-Q100X

IC BUFFER NON-INVERT 5.5V 6XSON

Nexperia USA Inc.

¥60.00000 Details

ASSR-601JT-500E

SSR RELAY SPST-NO 10MA 0-1500V

Broadcom Limited

¥497.16647 Details
Additional Resources
Standard Package 1
Other Names 296-51493-1