OPA192IDR General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
49 In Stock
Can ship immediately Factory Stock : 8,008
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 368.00000 ¥368
10 329.90000 ¥3,299
25 311.84000 ¥7,796
100 270.26000 ¥27,026
250 256.40000 ¥64,100
500 230.06800 ¥115,034
1,000 228.81300 ¥228,813

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-44516-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,175 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥441.00000
  • Tape & Reel (TR)  : 296-37238-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: ¥228.81280
  • Cut Tape (CT)  : 296-37238-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
    8,008 - Factory Stock 
  • Unit Price: ¥368.00000

OPA192IDR

Datasheet
Digi-Key Part Number 296-37238-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA192IDR
Copy  
Description IC OPAMP GP 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series e-trim™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 20V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 5pA
Voltage - Input Offset 5µV
Current - Supply 1mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 8V ~ 36V, ±4V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA192
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN74LVC541APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

¥54.00000 Details

OPA2191IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥466.00000 Details

OPA4192IDR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

¥789.00000 Details

OPA2192IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥559.00000 Details

1N4148W-13-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

¥22.00000 Details

REF5025AIDR

IC VREF SERIES 0.1% 8SOIC

Texas Instruments

¥399.00000 Details
Additional Resources
Standard Package 1
Other Names 296-37238-6